Siemens Red, Yellow Handle Mechanism Kit, SENTRON Series
- RS Stock No.:
- 162-014
- Mfr. Part No.:
- 3VA9137-0FK27
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,303.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,303.63 |
*price indicative
- RS Stock No.:
- 162-014
- Mfr. Part No.:
- 3VA9137-0FK27
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | 3VA51 | |
| Handle Colour | Red, Yellow | |
| Length | 401mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With 3VA51 | ||
Handle Colour Red, Yellow | ||
Length 401mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens door-mounted rotary operator is engineered for enhanced safety and reliability in demanding environments. The Siemens emergency off mechanism, compliant with IEC standards, designed to provide exceptional protection against dust and water, making it perfect for industrial applications with an IP65 rating.
Compatible with various accessories and including a 24 V DC lighting kit
Backed by comprehensive documentation and support resources
Features an innovative mechanical design for ease of use
Backed by comprehensive documentation and support resources
Features an innovative mechanical design for ease of use
Related links
- Siemens Red SENTRON Series
- Siemens Red/Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Grey Handle Mechanism Kit, SENTRON Series
- Siemens Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Red SIRIUS Series
- Siemens Handle Mechanism Kit, Sentron Series
- Siemens Black Handle Mechanism Kit, SENTRON Series
- Siemens Blue Handle Mechanism Kit, SENTRON Series
