Siemens Red, Yellow Handle Mechanism Kit, SENTRON Series

Subtotal (1 unit)*

MYR1,434.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,434.00

*price indicative

RS Stock No.:
162-015
Mfr. Part No.:
3VA9277-0FK27
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

For Use With

3VA52, 3VA61/62

Handle Colour

Red, Yellow

Length

401mm

Series

SENTRON

COO (Country of Origin):
DE
The Siemens door-mounted rotary operator EMERGENCY OFF designed to meet the demands of industrial applications while ensuring user safety and convenience. With its robust construction featuring IP65 protection, this operator is ideal for environments exposed to dust and water.

Utilises advanced protection class technology for durability
Marine certification affirming its suitability for extreme environments
Streamlined mechanical design for easy integration and maintenance

Related links