Petzl D021AB00 Fall Arrester Lanyard Holder Aluminium, Nylon, Stainless Steel
- RS Stock No.:
- 832-544
- Mfr. Part No.:
- D021AB00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
MYR870.63
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR870.63 |
*price indicative
- RS Stock No.:
- 832-544
- Mfr. Part No.:
- D021AB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Fall Arrester Lanyard | |
| Sub Type | Holder | |
| Connector Type | Hook Clip | |
| Rope Diameter | 9.5 → 11.5 mm | |
| Orientation | Straight | |
| Weight Capacity | 140kg | |
| Automatic/Manual | Manual | |
| Material | Aluminium, Nylon, Stainless Steel | |
| Removable Rope Grab | Yes | |
| Standards/Approvals | CE Marked | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Fall Arrester Lanyard | ||
Sub Type Holder | ||
Connector Type Hook Clip | ||
Rope Diameter 9.5 → 11.5 mm | ||
Orientation Straight | ||
Weight Capacity 140kg | ||
Automatic/Manual Manual | ||
Material Aluminium, Nylon, Stainless Steel | ||
Removable Rope Grab Yes | ||
Standards/Approvals CE Marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl descender/belay device is designed for personal protective equipment used for fall protection from height, ensuring safety during vertical descents.
Self-braking mechanism for automatic load blocking
Allows controlled descent while holding the brake side of the rope
Constructed from Durable materials including aluminium alloy and stainless steel
Easy to inspect and maintain for optimal performance
Related links
- Petzl D021BA00 Fall Arrester Lanyard Holder Aluminium Stainless Steel
- Petzl B071BB00 Fall Arrester Lanyard Holder Aluminium Steel
- Petzl B070AB00 Fall Arrester Lanyard Aluminium Steel
- Petzl D024AB00 Rope Grab Holder Aluminium Steel
- Petzl B17ALN Rope Grab Nylon Aluminium Rubber
- Miller Fall Arrester Lanyard
- L & M Young Fall Arrester Lanyard
- 3M 101.6 mm Fall Arrest Fall Arrester Lanyard Single
