Renold 06B-1 1 Roller Chain, 25 ft, 12.5 mm, GY06B, BS
- RS Stock No.:
- 813-362
- Mfr. Part No.:
- GY06B1X25FT
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
MYR3,970.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,970.18 |
*price indicative
- RS Stock No.:
- 813-362
- Mfr. Part No.:
- GY06B1X25FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 06B-1 | |
| Pitch | 9.525mm | |
| Number of Strands | 1 | |
| Material | Steel | |
| Series | GY06B | |
| Chain Standard | BS | |
| Length | 25ft | |
| Pin Length | 12.5mm | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Chain Weight | 0.39kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 06B-1 | ||
Pitch 9.525mm | ||
Number of Strands 1 | ||
Material Steel | ||
Series GY06B | ||
Chain Standard BS | ||
Length 25ft | ||
Pin Length 12.5mm | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Width Between Roller Link Plates 5.72mm | ||
Chain Weight 0.39kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold chain offers superior performance, designed to provide exceptional wear resistance and a prolonged operational life, specifically engineered for various industrial applications requiring reliable power transmission.
Wide waist profile optimises stress distribution and enhances fatigue resistance
Solid extruded bushes improve roundness and strength, leading to extended wear life
Triple Punch holing ensures precise positional location of components for uniform wear
Unique end-softened pins allow for quick and clean adjustments using a single tool
