Renold 16B-1 Roller Chain, 5 m, 36 mm, SD, BS
- RS Stock No.:
- 708-634
- Mfr. Part No.:
- SD16B1HPX5M
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
MYR1,946.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,946.79 |
*price indicative
- RS Stock No.:
- 708-634
- Mfr. Part No.:
- SD16B1HPX5M
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 16B-1 | |
| Pitch | 1in | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | BS | |
| Pin Length | 36mm | |
| Length | 5m | |
| Plate Height | 21.05mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 16B-1 | ||
Pitch 1in | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard BS | ||
Pin Length 36mm | ||
Length 5m | ||
Plate Height 21.05mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 17.02mm | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
