Renold Roller Roller Chain, 10 ft, 101.8 mm, 140A2, ANSI

This image is representative of the product range

Subtotal (1 unit)*

MYR17,102.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,102.47

*price indicative

RS Stock No.:
708-436
Mfr. Part No.:
140A2X10FT
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain

Pitch

1.75in

Material

Steel

Series

140A2

Chain Standard

ANSI

Length

10ft

Pin Length

101.8mm

Plate Height

42.23mm

Roller Diameter

25.4mm

Chain Weight

15.5kg/m

Width Between Roller Link Plates

25.23mm

Standards/Approvals

ANSI

COO (Country of Origin):
DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.

Uses carbon steel construction

Ensures reliable performance in heavy duty applications

Maintains compatibility with a wide range of industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy