Sedis 120-1 Roller Chain, 5 m, American, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-913
- Mfr. Part No.:
- CA1N120000
- Manufacturer:
- Sedis
This image is representative of the product range
Subtotal (1 unit)*
MYR3,528.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,528.47 |
*price indicative
- RS Stock No.:
- 656-913
- Mfr. Part No.:
- CA1N120000
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 120-1 | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | American | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Chain Weight | 5.56kg/m | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 120-1 | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series American | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Chain Weight 5.56kg/m | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis Roller Chain with a simplex configuration engineered for reliable power transmission in industrial applications. It ensure full interchangeability and consistent performance across a wide range of machinery. These chains feature high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. Ideal for Compact systems, they offer a balance of strength and simplicity, making them a dependable choice for general-purpose drives.
Complies with ISO standard for quality assurance
Robust construction ensures longevity and reliability in demanding applications
Efficient in high load environments supporting greater productivity
Related links
- Sedis 140-1 Roller Chain 44, ISO 606 (DIN 8187)
- Sedis 16B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 28B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 10B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 20B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 08B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B-1 Roller Chain 35.1 mm ISO 606 (DIN 8187)
- Sedis 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
