IWIS 08B-1 Roller Chain, 5 m, 17 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-931
- Mfr. Part No.:
- 81013307
- Manufacturer:
- IWIS
Subtotal (1 unit)*
MYR552.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR552.14 |
*price indicative
- RS Stock No.:
- 295-931
- Mfr. Part No.:
- 81013307
- Manufacturer:
- IWIS
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
| Brand | IWIS | |
| Chain Type | 08B-1 | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Nickel Plated | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 17mm | |
| Length | 5m | |
| Plate Height | 8.51mm | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 0.69kg/m | |
| Width Between Roller Link Plates | 17mm | |
| Standards/Approvals | DIN 8187, ISO 606 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 08B-1 | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Nickel Plated | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 17mm | ||
Length 5m | ||
Plate Height 8.51mm | ||
Roller Diameter 8.51mm | ||
Chain Weight 0.69kg/m | ||
Width Between Roller Link Plates 17mm | ||
Standards/Approvals DIN 8187, ISO 606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 08B-1 Straight side plates Nickel-plated chains are used mainly in the food and packaging industry; the characteristic properties of nickel make it a particularly suitable coating metal for numerous applications. It is impervious not only to water and air, but also to a variety of acids and alkalis.
Zinc-plated and nickel-plated chains are prestretched to 30 % of breaking load
All chain plates are tapered and zinc or nickel plated
Chains are fitted with seamless rollers; zinc or nickel plating available
Pins offer a high level of corrosion protection and wear resistance
The load capacity of zinc- or nickel-plated ELITE chains is similar to that of comparable standard chains
Both chain types are generally supplied lightly oiled