IWIS 50-1 Roller Chain, 5 m, 21.8 mm, ECOPLUS, ISO 606 (DIN 8188)
- RS Stock No.:
- 295-896
- Mfr. Part No.:
- 81013196
- Manufacturer:
- IWIS
Subtotal (1 unit)*
MYR175.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR175.18 |
*price indicative
- RS Stock No.:
- 295-896
- Mfr. Part No.:
- 81013196
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 50-1 | |
| Product Type | Roller Chain | |
| Pitch | 15.875mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8188) | |
| Pin Length | 21.8mm | |
| Length | 5m | |
| Plate Height | 10.16mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 21.8mm | |
| Chain Weight | 1.02kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 50-1 | ||
Product Type Roller Chain | ||
Pitch 15.875mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8188) | ||
Pin Length 21.8mm | ||
Length 5m | ||
Plate Height 10.16mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 21.8mm | ||
Chain Weight 1.02kg/m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 50-1 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.
All ecoplus chains are pre-stretched with more than 30% breaking force following assembly
ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Case-hardened bushes and rollers
Link plates are heat-treated and black oxidized
The initial lubrication ECO-1 is an anti-corrosion mineral oil-based lubricant
Related links
- IWIS 50-1 Roller Chain 21.8 mm ISO 606 (DIN 8188)
- IWIS 60-1 Roller Chain 26.9 mm ISO 606 (DIN 8188)
- IWIS 100-1 Roller Chain 41.1 mm ISO 606 (DIN 8188)
- IWIS 40-1 Roller Chain 17.8 mm ISO 606 (DIN 8188)
- IWIS 80-1 Roller Chain 33.5 mm ISO 606 (DIN 8188)
- IWIS 60-2 Roller Chain 49.8 mm ISO 606 (DIN 8188)
- IWIS 100-1 Roller Chain 41.1 mm ISO 606 (DIN 8188)
- IWIS 60-1 Roller Chain 26.9 mm ISO 606 (DIN 8188)
