IWIS 24B-1 Roller Chain, 5 m, 53.4 mm, ECOPLUS, ISO 606 (DIN 8187)

Subtotal (1 unit)*

MYR1,146.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,146.11

*price indicative

RS Stock No.:
295-887
Mfr. Part No.:
81013153
Manufacturer:
IWIS
Find similar products by selecting one or more attributes.
Select all

Brand

IWIS

Product Type

Roller Chain

Chain Type

24B-1

Pitch

38.1mm

Material

Steel Alloy

Series

ECOPLUS

Chain Standard

ISO 606 (DIN 8187)

Pin Length

53.4mm

Length

5m

Plate Height

25.4mm

Roller Diameter

25.4mm

Width Between Roller Link Plates

53.4mm

Chain Weight

7.1kg/m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The iwis antriebssystemes gmbh roller chain 24B-1 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.

All ecoplus chains are pre-stretched with more than 30% breaking force following assembly

Ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy