IWIS 60-2 Roller Chain, 5 m, 49.8 mm, ELITE, ISO 606 (DIN 8188)
- RS Stock No.:
- 295-846
- Mfr. Part No.:
- 81013208
- Manufacturer:
- IWIS
Subtotal (1 unit)*
MYR1,313.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,313.14 |
*price indicative
- RS Stock No.:
- 295-846
- Mfr. Part No.:
- 81013208
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 60-2 | |
| Pitch | 19.05mm | |
| Material | Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8188) | |
| Pin Length | 49.8mm | |
| Length | 5m | |
| Plate Height | 11.91mm | |
| Roller Diameter | 11.91mm | |
| Width Between Roller Link Plates | 49.8mm | |
| Chain Weight | 2.92kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain | ||
Chain Type 60-2 | ||
Pitch 19.05mm | ||
Material Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8188) | ||
Pin Length 49.8mm | ||
Length 5m | ||
Plate Height 11.91mm | ||
Roller Diameter 11.91mm | ||
Width Between Roller Link Plates 49.8mm | ||
Chain Weight 2.92kg/m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 60-2 elite roller chains are engineered to deliver optimum wear resistance and exceed standard fatigue strength requirements, making them the robust and reliable choice for industrial applications. Every elite transmission roller chain is highly pre-stretched and treated with our advanced initial lubricant, eliDUR+. This specialized, non-drip chain oil improves running characteristics while offering superior corrosion protection.
Extended lifetime with reduced wear for greater durability and cost-effectiveness
Enhanced load capacity and strength for reliable performance in industrial settings
Versatile temperature and corrosion resistance for demanding environments
Custom configurations available Tailored chain lengths, coatings, and special lubrications
Related links
- IWIS 60-2 Roller Chain 49.8 mm ISO 606 (DIN 8188)
- IWIS 60-1 Roller Chain 26.9 mm ISO 606 (DIN 8188)
- IWIS 100-1 Roller Chain 41.1 mm ISO 606 (DIN 8188)
- IWIS 50-1 Roller Chain 21.8 mm ISO 606 (DIN 8188)
- IWIS 40-1 Roller Chain 17.8 mm ISO 606 (DIN 8188)
- IWIS 80-1 Roller Chain 33.5 mm ISO 606 (DIN 8188)
- IWIS 60-1 Roller Chain 26.9 mm ISO 606 (DIN 8188)
- IWIS 12B-2 Roller Chain 42.2 mm ISO 606 (DIN 8187)
