Renold Roller Roller Chain Link
- RS Stock No.:
- 720-4290
- Mfr. Part No.:
- 40A1S26
- Manufacturer:
- Renold
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR81.97
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 5 | MYR81.97 | MYR16.394 |
| 6 + | MYR80.27 | MYR16.054 |
*price indicative
- RS Stock No.:
- 720-4290
- Mfr. Part No.:
- 40A1S26
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Pin Type | Riveted | |
| Standards/Approvals | European (BS) Standard, ISO 606, ANSI Standard | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Pin Type Riveted | ||
Standards/Approvals European (BS) Standard, ISO 606, ANSI Standard | ||
RoHS Status: Exempt
Connecting Link with Spring Clip
Chain Standards
American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:
• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex
Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.
The ANSI standard has a simple numbering system:
• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain
Related links
- Renold Roller Roller Chain Link
- Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- Renold 10B-1 Connecting Link Steel Roller Chain Link
- Renold 06B-2 Connecting Link Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 12B-2 Connecting Link Steel Roller Chain Link
- Renold SD 08B-1 Connecting Link Steel Roller Chain Link
