SKF PHC ANSI 80H-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

MYR18.61

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18.61

*price indicative

RS Stock No.:
268-9817
Mfr. Part No.:
PHC 80H-1C/L
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

80H-1

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Extra-strong simplex connecting chain link is used to connect the two end of a chain together. This connecting link is well suited for application where shock load is higher, operating speed is lower, or there is other severe operating condition.

Provide a very strong link
Can accommodate high shock load
Easy to disassemble and replace
Available as simplex, duplex and triplex

Related links