SKF PHC ANSI 50-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9708
- Mfr. Part No.:
- PHC 120-2C/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR128.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.72 |
*price indicative
- RS Stock No.:
- 267-9708
- Mfr. Part No.:
- PHC 120-2C/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 50-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Chain Series | PHC | |
| Chain Standard | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 50-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Chain Series PHC | ||
Chain Standard ANSI | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex connecting chain link is used to connect the two end of a chain together. Both the spring clip and cotter pin type connecting link can be disassembled and replaced easily. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain.
Provide a strong link
Easy to disassemble and replace
Available as simplex, duplex and triplex
Easy to disassemble and replace
Available as simplex, duplex and triplex
Related links
- SKF PHC ANSI 50-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 50-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 28B Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 60-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 80-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 35-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC ANSI 160-2 Connecting Link Carbon Steel Roller Chain Link
