SKF PHC BS 10B-1DR Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

MYR11.78

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11.78

*price indicative

RS Stock No.:
267-9683
Mfr. Part No.:
PHC 10B-1DR-C/L
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

10B-1DR

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

COO (Country of Origin):
CN

SKF Series PHC Simplex Connecting Chain Link, 10B-1DR Chain Type, Carbon Steel Material - PHC 10B-1DR-C/L


This simplex connecting chain link is an essential component for seam-free connectivity in chain systems, designed effectively for robust performance. Constructed from carbon steel, it features a Dacrotised coating for enhanced durability and corrosion resistance. This product adheres to BS chain standards, ensuring reliability across various applications.

Features & Benefits


• Provides a strong and secure link for various usage
• Easily disassembled, allowing for quick replacements
• Greater wear resistance due to larger pin diameter
• Compatible with simplex and duplex configurations

Applications


• Used for connecting chain ends in power transmission systems
• Suitable for industrial machinery and heavy-duty
• Utilised in automation systems where reliability is crucial
• Effective in various mechanical linking setups across industries

What advantages does the Dacrotised coating offer for long-term use?


The Dacrotised coating significantly improves resistance to corrosion, ensuring longevity in harsh environments, making it ideal for industrial applications.

How does the larger pin diameter impact performance?


A larger pin diameter enhances wear resistance, which prolongs the operational life of the chain link and reduces the frequency of replacements, thereby lowering maintenance costs.

What is the significance of adhering to BS chain standards?


Compliance with BS chain standards guarantees that the linking system maintains a certain level of quality and safety, facilitating reliable performance in various applications.

Related links