Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain

This image is representative of the product range

Subtotal (1 unit)*

MYR266.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR266.41

*price indicative

RS Stock No.:
805-216
Mfr. Part No.:
GY20B1S11I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

20B-1

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

31.75mm

Series

GY20B1

Pin Length

39.8mm

Width Between Roller Link Plates

19.56mm

Standards/Approvals

ISO 606

Roller Diameter

19.05mm

COO (Country of Origin):
DE
The Renold chain delivers exceptional performance and strength, designed to optimise functionality in demanding industrial applications while ensuring reliability and longevity throughout its operational life.

Wide waist profile for enhanced stress distribution, improving overall fatigue strength

Solid extruded bushes enhance roundness and strength, extending operational lifespan

Triple Punch holing guarantees accurate pin and bushing placement for consistent wear

Exclusive end-softened pins allow for quick and precise adjustments with minimal tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy