Renold 16B1 Roller Duplex Chain Link
- RS Stock No.:
- 708-945
- Mfr. Part No.:
- 16B2S30I
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
MYR334.05
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.05 |
*price indicative
- RS Stock No.:
- 708-945
- Mfr. Part No.:
- 16B2S30I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Duplex | |
| Series | 16B1 | |
| Pitch | 1in | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Duplex | ||
Series 16B1 | ||
Pitch 1in | ||
- COO (Country of Origin):
- DE
The Renold Double crank link designed with a 1 inch pitch and conforms to the British Standard, providing reliable performance in various industrial applications. With an inside width of 17.02 mm and a roller diameter of 15.88 mm, this simplex link ensures smooth operation and durability, Ideal for use in heavy-duty machinery and systems requiring precision and strength.
Designed with a 1 inch pitch and British Standard for consistent performance
Simplex design for reliable, single-strand applications
Ideal for use in industrial machinery and systems requiring durability
