Renold SD Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-599
- Mfr. Part No.:
- SDC2050S11I
- Manufacturer:
- Renold
Subtotal (1 unit)*
MYR40.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.48 |
*price indicative
- RS Stock No.:
- 708-599
- Mfr. Part No.:
- SDC2050S11I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 1.25in | |
| Series | SD | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 1.25in | ||
Series SD | ||
- COO (Country of Origin):
- CN
The Renold Connecting link is a simplex roller chain slip-fit link designed for joining chain ends. It ensures durability and strength while maintaining bs/din standard compliance. its Compact design supports efficient power transmission in industrial applications, offering reliable performance with straightforward installation.
Delivers imperial measurement standard
Ensures quick installation for chain maintenance
Provides consistent performance across varied industrial uses
Related links
- Renold SD Connecting Link Carbon Steel Roller Chain Link
- Renold SD 35-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 25-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 32B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 60-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 140-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 05B-1 Connecting Link Carbon Steel Roller Chain Link
