Renold SD06B1SS 08B-1 Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 643-631
- Mfr. Part No.:
- SD08B1SSS26I
- Manufacturer:
- Renold
Subtotal (1 bag of 5 units)*
MYR69.34
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR69.34 | MYR13.868 |
*price indicative
- RS Stock No.:
- 643-631
- Mfr. Part No.:
- SD08B1SSS26I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 08B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Series | SD06B1SS | |
| Pitch | 12.7mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 08B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Series SD06B1SS | ||
Pitch 12.7mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- CN
The Renold Stainless Steel chain is made from high grade materials. These perform extremely well in environments that are acidic, alkaline, where direct contact with food is a consideration, where the chain will be exposed to water, and for very high or very low temperature locations from -40° to +400°C, where resistance to corrosion is a requirement. Renold Stainless Steel chain should be selected when resistance to chemical action is critical. It is manufactured using FDA approved material and is prelubricated with USDA H1 approved lubricant.
Standard duty chain
All components made from austenitic rust proof steel
All components receive surface finishing to remove stress raisers
Lubrication that improves wear performance
Tensile strength is approximately 65% that of standard carbon steel chain
Related links
- Renold SD06B1SS 12B-1 Connecting Link Stainless Steel Roller Chain Link
- Renold SD06B1SS 06B-1 Connecting Link Stainless Steel Roller Chain Link
- TYC 08B-1 Connecting Link Stainless Steel Roller Chain Link
- Renold SD06B1SS 06B-2 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 16B-1 Connecting Link Stainless Steel Roller Chain Link
- Renold Renold SD 08B-1 Connecting Link Steel Roller Chain Link
- Renold SD 08B-1 Connecting Link Steel Roller Chain Link
