INA AXK4060-A/0-10 40 mm ID Needle Roller Bearing Needle, 60 mm OD
- RS Stock No.:
- 273-1951
- Mfr. Part No.:
- AXK4060-A/0-10
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR40.64
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.64 |
*price indicative
- RS Stock No.:
- 273-1951
- Mfr. Part No.:
- AXK4060-A/0-10
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 3mm | |
| Outside Diameter | 60mm | |
| Static Load Rating | 114000N | |
| Limiting Speed | 5800rpm | |
| Standards/Approvals | DIN 5405-2 | |
| Dynamic Load Rating | 28000N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 3mm | ||
Outside Diameter 60mm | ||
Static Load Rating 114000N | ||
Limiting Speed 5800rpm | ||
Standards/Approvals DIN 5405-2 | ||
Dynamic Load Rating 28000N | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
Schaeffler AXK Needle Roller Bearing, 40mm Inside Diameter, 60mm Outside Diameter - AXK4060-A/0-10
This needle roller bearing is an essential component in various mechanical applications, designed for axial loads. With an inside diameter of 40mm and an outside diameter of 60mm, it provides efficient performance in constrained spaces. The roller bearing type features a cage assembly, optimised for single direction use in accordance with DIN 5405-2 standards.
Features & Benefits
• Limiting speed of 5,800rpm reduces operational wear
• Fatigue limit load of 12,100N ensures longevity under stress
• Lightweight design at approximately 15.974g aids in assembly
Applications
• Used in systems requiring single-direction axial motion
• Utilised in electronic devices that demand compact bearing solutions
• Employed in electrical equipment for smooth rotational movement under load
What are the key load ratings for this bearing?
The basic dynamic load rating is 28,000N, ensuring it can handle dynamic conditions effectively. The static load rating of 114,000N allows for robust performance under stationary conditions.
How does operating temperature affect performance?
With an operational range between -20°C and 120°C, it is adaptable for various industrial conditions, maintaining performance stability across temperature fluctuations.
What speed capabilities can be expected from this product?
It has a reference speed of 2,440r/min and a maximum limiting speed of 5,800r/min, making it suitable for high-speed applications while ensuring durability.
Related links
- NTN 1R60X68X35 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X70X25 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X70X28 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X70X30 60 mm ID Needle Roller Bearing Needle Roller, 70 mm OD
- NTN RNA0-60X78X20 60 mm ID Needle Roller Bearing Needle, 78 mm OD
- SKF AXK 4060 40 mm ID Roller Bearing Needle, 60 mm OD
- SKF NKS 45 45 mm ID Roller Bearing Needle, 60 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
