INA NKXR30-Z-XL Needle 30 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 260-0651
- Mfr. Part No.:
- NKXR30-Z-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR857.29
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR857.29 |
*price indicative
- RS Stock No.:
- 260-0651
- Mfr. Part No.:
- NKXR30-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 35500N | |
| Standards/Approvals | DIN 5429 | |
| Series | NKXR..-Z | |
| Outside Diameter | 42mm | |
| Static Load Rating | 86000N | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 35500N | ||
Standards/Approvals DIN 5429 | ||
Series NKXR..-Z | ||
Outside Diameter 42mm | ||
Static Load Rating 86000N | ||
Limiting Speed 7500rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller/axial cylindrical roller bearings NKXR..-Z, axial component. It has single direction with end cap, for grease lubrication.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NKXR30-XL 30 mm ID Needle Roller Bearing Axial Cylindrical Roller 42 mm OD
- INA NKXR20-Z-XL Needle 20 mm ID Roller Bearing, 30 mm OD
- INA NKXR15-Z-XL Needle 15 mm ID Roller Bearing, 24 mm OD
- INA NKXR25-Z-XL Needle 25 mm ID Roller Bearing, 37 mm OD
- INA NKXR50-Z-XL Needle 50 mm ID Roller Bearing, 62 mm OD
- INA NKXR35-Z-XL Needle 35 mm ID Roller Bearing, 47 mm OD
- INA NKXR40-Z-XL Needle 40 mm ID Roller Bearing, 52 mm OD
- INA NKX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
