INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- RS Stock No.:
- 260-0629
- Mfr. Part No.:
- NKI40/30-TV-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR387.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR387.32 |
*price indicative
- RS Stock No.:
- 260-0629
- Mfr. Part No.:
- NKI40/30-TV-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Static Load Rating | 103000N | |
| Outside Diameter | 55mm | |
| Dynamic Load Rating | 52N | |
| Standards/Approvals | No | |
| Series | NKI | |
| Limiting Speed | 10200rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Static Load Rating 103000N | ||
Outside Diameter 55mm | ||
Dynamic Load Rating 52N | ||
Standards/Approvals No | ||
Series NKI | ||
Limiting Speed 10200rpm | ||
Bearing Type Needle | ||
The INA needle roller has bore diameter of 40 mm and outside diameter of 55 mm.
Basic dynamic load rating, radial 52000 N
Basic static load rating, radial 103000 N
Fatigue load limit, radial 19500 N
Related links
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
- INA NK40/20-TV-XL 40 mm ID Roller Bearing Needle, 50 mm OD
- INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA RPNA40/55-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NK45/20-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NK30/20-TV-XL 30 mm ID Roller Bearing Needle, 40 mm OD
- INA NKI30/30-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
