INA NK9/16-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- RS Stock No.:
- 260-0612
- Mfr. Part No.:
- NK9/16-TV-XL
- Manufacturer:
- INA
Subtotal (1 pack of 10 units)*
MYR949.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR94.914 | MYR949.14 |
*price indicative
- RS Stock No.:
- 260-0612
- Mfr. Part No.:
- NK9/16-TV-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 6.6kN | |
| Static Load Rating | 7.1kN | |
| Number of Rows | 1 | |
| Outside Diameter | 16mm | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 6.6kN | ||
Static Load Rating 7.1kN | ||
Number of Rows 1 | ||
Outside Diameter 16mm | ||
Limiting Speed 31000rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The INA needle roller bearing has bore diameter of 9 mm and outside diameter of 16 mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NK9/12-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- INA NK8/16-TV-XL 8 mm ID Roller Bearing Needle, 15 mm OD
- INA NKI9/12-XL 9 mm ID Roller Bearing Needle, 19 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI45/35-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NK10/12-TV-XL 10 mm ID Roller Bearing Needle, 17 mm OD
