INA AXK4565-A/0-10 45mm I.D Needle Roller Bearing, 65mm O.D
- RS Stock No.:
- 260-0108
- Mfr. Part No.:
- AXK4565-A/0-10
- Manufacturer:
- INA
Price Each
MYR36.92
41 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR36.92 |
- RS Stock No.:
- 260-0108
- Mfr. Part No.:
- AXK4565-A/0-10
- Manufacturer:
- INA
Related links
- SKF AXK 4565 45mm I.D Needle Roller Thrust Bearing Needle Roller...
- INA K81109-TV-A/0-8 45mm I.D Axial Cylindrical Roller Bearing, 65mm O.D
- INA NKIS40 40mm I.D Needle Roller Bearing, 65mm O.D
- SKF 81109 TN 45mm I.D Cylindrical Roller Bearing, 65mm O.D
- INA 81109-TV 45mm I.D Cylindrical Roller Bearing, 65mm O.D
- INA NA4909-2RSR-XL 45mm I.D Needle Roller Bearing, 68mm O.D
- SKF HK 4520 45mm I.D Needle Roller Bearing, 52mm O.D
- INA NK45/20-TV-XL 45mm I.D Needle Roller Bearing, 55mm O.D