RS PRO NU212-E-TVP3 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 248-2954
- Mfr. Part No.:
- NU212-E-TVP3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR459.40
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR459.40 |
*price indicative
- RS Stock No.:
- 248-2954
- Mfr. Part No.:
- NU212-E-TVP3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Static Load Rating | 105kN | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | RoHS | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 106kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Static Load Rating 105kN | ||
Limiting Speed 7500rpm | ||
Standards/Approvals RoHS | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 106kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NUP212-E-TVP3 60 mm ID Roller Bearing, 110 mm OD
- RS PRO NJ212-E-TVP3 60 mm ID Roller Bearing, 110 mm OD
- RS PRO NU312-E-TVP3 60 mm ID Roller Bearing, 130 mm OD
- RS PRO NUP2312-E-TVP3 60 mm ID Roller Bearing, 130 mm OD
- FAG NU212-E-XL-TVP2 60 mm ID Roller Bearing, 110 mm OD
- RS PRO NJ2310-E-TVP3 50 mm ID Roller Bearing, 110 mm OD
- RS PRO NU310-E-TVP3 50 mm ID Roller Bearing, 110 mm OD
- NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD

