SKF BS2-2213-2RS/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 209-4152
- Mfr. Part No.:
- BS2-2213-2RS/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,511.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,511.94 |
*price indicative
- RS Stock No.:
- 209-4152
- Mfr. Part No.:
- BS2-2213-2RS/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 38mm | |
| Bore Type | Tapered | |
| Dynamic Load Rating | 198kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | Radial | |
| Number of Rows | 2 | |
| Static Load Rating | 216kN | |
| Standards/Approvals | No | |
| Series | BS2-2213-2RS/VT143 | |
| Limiting Speed | 2400rpm | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 38mm | ||
Bore Type Tapered | ||
Dynamic Load Rating 198kN | ||
Outside Diameter 120mm | ||
Internal Clearance Radial | ||
Number of Rows 2 | ||
Static Load Rating 216kN | ||
Standards/Approvals No | ||
Series BS2-2213-2RS/VT143 | ||
Limiting Speed 2400rpm | ||
End Type Sealed | ||
SKF Spherical Roller Bearing, 65mm Inside Diameter, 120mm Outside Diameter - BS2-2213-2RS/VT143
This spherical roller bearing is a high-performance component designed for robust applications. With an inner diameter of 65mm and an outer diameter of 120mm, this bearing provides excellent support and stability under varying loads. Equipped with dynamic and static load ratings of 198kN and 216kN respectively, it is ideal for heavy-duty use in industrial settings.
Features & Benefits
• Designed for high load capacities and durability
• Capable of withstanding dynamic loads up to 198kN
• Features a fatigue limit load of 23.6kN for extended service life
• Limiting speed rated at 2500rpm ensuring reliable operation
• Built with a sheet metal cage for effective performance
• Spherical bore type facilitates alignment in demanding applications
Applications
• Used in heavy machinery requiring reliable load support
• Suitable for high-speed in industrial settings
• Employed in manufacturing equipment needing robust bearings
• Utilised in automation technologies for optimal efficiency
What is the significance of the dynamic and static load ratings?
The dynamic load rating indicates the maximum load the bearing can support while in motion, which is crucial for performance in dynamic applications. The static load rating represents the load capacity when stationary, ensuring safety and reliability during initial startup or halts.
How should this bearing be mounted to ensure correct performance?
Proper mounting is crucial; it should be aligned accurately to prevent excessive wear. Utilising suitable mounting tools and following the recommended installation guidelines helps achieve optimal alignment and performance.
What factors can influence the service life of this bearing?
Operating conditions such as temperature fluctuations, misalignment, and excessive contamination can adversely affect the bearings service life. Regular maintenance and monitoring of performance can mitigate these issues and enhance longevity.
Related links
- SKF BS2-2213-2RSK/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2217-2RS/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2206-2RS/VT143 Tapered 30 mm ID Roller Bearing, 62 mm OD
- SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF BS2-2205-2RS/VT143 Tapered 25 mm ID Roller Bearing, 52 mm OD
- SKF BS2-2211-2RS/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2207-2RS/VT143 Tapered 35 mm ID Roller Bearing, 72 mm OD
- SKF BS2-2218-2RS/VT143 Tapered 90 mm ID Roller Bearing, 160 mm OD
