SKF NK 85/25 Needle Roller Bearing Needle
- RS Stock No.:
- 209-2395
- Mfr. Part No.:
- NK 85/25
- Manufacturer:
- SKF
This image is representative of the product range
Subtotal (1 unit)*
MYR862.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR862.62 |
*price indicative
- RS Stock No.:
- 209-2395
- Mfr. Part No.:
- NK 85/25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
Related links
- SKF NK 60/25 TN Needle Roller Bearing Needle
- SKF NK 16/20 Needle Roller Bearing Needle
- SKF NK 6/12 TN Needle Roller Bearing Needle
- SKF NK 60/35 Needle Roller Bearing Needle
- SKF NK 30/30 TN Needle Roller Bearing Needle
- SKF NK 6/10 TN Needle Roller Bearing Needle
- SKF NK 65/25 65 mm ID Roller Bearing Needle, 78 mm OD
- SKF NK 17/16 17 mm ID Needle Roller Bearing Needle Roller, 25 mm OD
