SKF NJ 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 209-2381
- Mfr. Part No.:
- NJ 2209 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR636.43
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR636.43 |
*price indicative
- RS Stock No.:
- 209-2381
- Mfr. Part No.:
- NJ 2209 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 9500rpm | |
| Series | NJ 2209 ECP | |
| Dynamic Load Rating | 85kN | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Outside Diameter | 85mm | |
| Static Load Rating | 81.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 9500rpm | ||
Series NJ 2209 ECP | ||
Dynamic Load Rating 85kN | ||
End Type Shielded | ||
Number of Rows 1 | ||
Outside Diameter 85mm | ||
Static Load Rating 81.5kN | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 25mm bore diameter, 32mm outside diameter and 30mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NUP 2209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF N 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 209 ECP Cylindrical 45 mm ID Roller Bearing, 85 mm OD
- SKF NUP 209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 209 ECP/C3 Cylindrical 45 mm ID Cylindrical Roller Bearing, 85 mm OD
