SKF N 205 ECP 25 mm ID Roller Bearing, 52 mm OD

Subtotal (1 unit)*

MYR451.59

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR451.59

*price indicative

RS Stock No.:
209-2245
Mfr. Part No.:
N 205 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

15mm

Bore Type

Cylindrical

Outside Diameter

52mm

Number of Rows

1

Dynamic Load Rating

32.5kN

End Type

Shielded

Standards/Approvals

No

Series

N 205 ECP

Limiting Speed

16000rpm

Static Load Rating

27kN

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - N 205 ECP


This cylindrical roller bearing offers exceptional performance, suitable for various mechanical applications. Designed with a 25mm inner diameter and a 52mm outer diameter, it features a non-metallic cage, enhancing durability and reducing friction. The single-row construction is tailored for high-speed operations, with a reference speed of 15,000 r/min and a limiting speed of 16,000 r/min.

Features & Benefits


• High dynamic load rating of 32.5kN for increased reliability

• Static load rating of 27kN ensures robust performance

• Non-metallic cage promotes lower friction and longer life

• Designed for high-speed applications to enhance efficiency

• Compact dimensions support space-constrained setups

• Effective fatigue load limit of 3.35kN for durability

Applications


• Used in automation systems for precise motion control

• Employed in mechanical assemblies facilitating smooth rotations

• Applicable in electrical equipment requiring reliable motion

• Utilised in industrial machinery for improved operational efficiency

What load ratings should I consider for optimal performance?


For optimal performance, you should consider a dynamic load rating of 32.5kN and a static load rating of 27kN. These values ensure the bearing can handle the required loads effectively.

How does the non-metallic cage contribute to performance?


The non-metallic cage minimises friction, allowing for smoother operation and prolonging the life of the bearing, particularly in high-speed applications.

What are the implications of the limiting speed?


The limiting speed of 16,000 r/min indicates the maximum rotational speed at which the bearing can operate without risk of failure, making it ideal for demanding applications.

Can this bearing be used in environments with high temperature variations?


While the specifications do not provide explicit temperature limits, the non-metallic cage typically performs well in various ambient conditions, but should be evaluated based on specific application requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy