SKF NU 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 209-1970
- Mfr. Part No.:
- NU 208 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR427.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR427.81 |
*price indicative
- RS Stock No.:
- 209-1970
- Mfr. Part No.:
- NU 208 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Static Load Rating | 53kN | |
| Outside Diameter | 80mm | |
| End Type | Shielded | |
| Dynamic Load Rating | 62kN | |
| Limiting Speed | 11000rpm | |
| Series | NU 208 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Static Load Rating 53kN | ||
Outside Diameter 80mm | ||
End Type Shielded | ||
Dynamic Load Rating 62kN | ||
Limiting Speed 11000rpm | ||
Series NU 208 ECP | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 80mm Outside Diameter - NU 208 ECP/C3
This cylindrical roller bearing is designed to accommodate high radial loads in various industrial applications. With an inside diameter of 40mm and an outside diameter of 80mm, this bearing is robust and built to handle substantial dynamic and static loads. It features a single-row configuration, making it suitable for high-speed applications, with a reference speed of 9500 r/min and a limiting speed of 11000 r/min.
Features & Benefits
• High dynamic load rating of 62 kN supports increased reliability
• Static load rating of 53 kN enhances endurance under stationary loads
• Non-metallic cage ensures reduced weight and enhanced performance
• Suitable for high-speed applications due to optimal design
• Designed for easy installation with standardised tolerances
Applications
• Used for machine tool spindles
• Ideal for electric motors and conveyors
• Utilised in industrial machinery for optimal performance
• Suitable for automation equipment requiring precision bearings
What is the operational temperature range for this bearing?
This bearing can operate efficiently across a range of temperatures, though specific limits depend on the application and settings. Its crucial to assess the environmental conditions to ensure optimal performance and longevity.
How does the construction of the cage affect performance?
The non-metallic cage contributes to lower weight, allowing the bearing to achieve higher speeds while maintaining smooth operation, reducing friction and wear over time.
In what ways can I ensure proper installation to maximise bearing life?
Proper alignment and lubrication are essential for maximising the bearing's lifespan. Employing accurate seating and following installation guidelines will help prevent premature failure due to misalignment or inadequate lubrication.
Related links
- SKF NUP 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECKP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 308 ECP/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NUP 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
