SKF 30315 Taper 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 208-0181
- Mfr. Part No.:
- 30315
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,284.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,284.30 |
*price indicative
- RS Stock No.:
- 208-0181
- Mfr. Part No.:
- 30315
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Parallel | |
| Static Load Rating | 290kN | |
| End Type | Shielded | |
| Outside Diameter | 160mm | |
| Number of Rows | 1 | |
| Cone Width | 40mm | |
| Limiting Speed | 4300rpm | |
| Bearing Dynamic Load Rating | 301kN | |
| Standards/Approvals | No | |
| Cup Width | 31mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Parallel | ||
Static Load Rating 290kN | ||
End Type Shielded | ||
Outside Diameter 160mm | ||
Number of Rows 1 | ||
Cone Width 40mm | ||
Limiting Speed 4300rpm | ||
Bearing Dynamic Load Rating 301kN | ||
Standards/Approvals No | ||
Cup Width 31mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 22315 EJA/VA405 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 32315 Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- RS PRO 32315 Taper 75 mm ID Roller Bearing, 160 mm OD
- FAG 30315-A Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
