SKF 81213 TN 65 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

MYR1,210.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,210.28

*price indicative

RS Stock No.:
208-0120
Mfr. Part No.:
81213 TN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

27mm

Bore Type

Parallel

Static Load Rating

490kN

Number of Rows

1

Outside Diameter

100mm

Dynamic Load Rating

140kN

End Type

Closed

Standards/Approvals

No

Limiting Speed

2600rpm

COO (Country of Origin):
DE
The SKF cylindrical roller thrust bearings are designed to accommodate heavy axial loads and impact loads. They must not be subjected to any radial load. The bearings are very stiff and require little axial space.

Separable design

Shaft washer, housing washer, cylindrical roller and cage thrust assembly can be mounted separately.

Extended bearing service life

To prevent stress peaks, the roller ends are relieved slightly to modify the line contact between the raceway and rollers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy