SKF 31309 J2/QCL7C Taper 44 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 208-0005
- Mfr. Part No.:
- 31309 J2/QCL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR653.03
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR653.03 |
*price indicative
- RS Stock No.:
- 208-0005
- Mfr. Part No.:
- 31309 J2/QCL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44mm | |
| Bore Type | Parallel | |
| Static Load Rating | 102kN | |
| Cup Width | 18mm | |
| Number of Rows | 1 | |
| Cone Width | 27.25mm | |
| Limiting Speed | 6700rpm | |
| Series | 31309 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 113kN | |
| End Type | Shielded | |
| Outside Diameter | 100mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 44mm | ||
Bore Type Parallel | ||
Static Load Rating 102kN | ||
Cup Width 18mm | ||
Number of Rows 1 | ||
Cone Width 27.25mm | ||
Limiting Speed 6700rpm | ||
Series 31309 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 113kN | ||
End Type Shielded | ||
Outside Diameter 100mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 31309 J2/QCL7CDF Taper 44 mm ID Roller Bearing, 100 mm OD
- RS PRO 31309 Taper 44 mm ID Roller Bearing, 100 mm OD
- SKF 32309 BJ2/QCL7C Taper 45 mm ID Roller Bearing, 100 mm OD
- FAG 31309-XL Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 31314 J2/QCL7ADF Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 32211 J2/Q Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF T7FC 060/QCL7C Taper 60 mm ID Roller Bearing, 125 mm OD
- SKF 32312 BJ2/QCL7C Taper 60 mm ID Roller Bearing, 130 mm OD
