SKF 22214 EK/C3 Tapered 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 207-8587
- Mfr. Part No.:
- 22214 EK/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,236.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.64 |
*price indicative
- RS Stock No.:
- 207-8587
- Mfr. Part No.:
- 22214 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 213kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Outside Diameter | 125mm | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 228kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Dynamic Load Rating 213kN | ||
Standards/Approvals No | ||
Series SRB | ||
Outside Diameter 125mm | ||
Limiting Speed 6700rpm | ||
Static Load Rating 228kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 70 mm ID and 125 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22214 EK Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 E/C3 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
- SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD
- NSK 30214J Tapered 70 mm ID Tapered Roller Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- SKF 22214 E Parallel 70 mm ID Roller Bearing, 125 mm OD
- NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
