SKF 21312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 207-8582
- Mfr. Part No.:
- 21312 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,387.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,387.02 |
*price indicative
- RS Stock No.:
- 207-8582
- Mfr. Part No.:
- 21312 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Static Load Rating | 240kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Dynamic Load Rating | 217kN | |
| Series | SRB | |
| Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Static Load Rating 240kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Dynamic Load Rating 217kN | ||
Series SRB | ||
Outside Diameter 130mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 60 mm ID and 130 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 21312 E Parallel 60 mm ID Roller Bearing, 130 mm OD
- SKF 22212 E/C3 Tappered 60 mm ID Roller Bearing, 110 mm OD
- SKF 21312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22215 E/C3 Tappered 75 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/C3 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- RS PRO NU312-E-TVP3-C3 60 mm ID Roller Bearing, 130 mm OD
- FAG 21312-E1-XL-C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
