SKF 22314 E/C4 Tappered 70 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

MYR2,692.35

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,692.35

*price indicative

RS Stock No.:
207-8510
Mfr. Part No.:
22314 E/C4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

51mm

Bore Type

Tappered

Roller Material

Steel

Bearing Material

Steel

Number of Rows

1

Static Load Rating

430kN

Internal Clearance

C3

Dynamic Load Rating

413kN

Outside Diameter

150mm

Standards/Approvals

No

Series

SRB

Limiting Speed

4500rpm

COO (Country of Origin):
GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 70 mm ID and 150 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy