SKF 22211 E/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

MYR711.38

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR711.38

*price indicative

RS Stock No.:
207-8433
Mfr. Part No.:
22211 E/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Sheet Metal

Internal Clearance

C3

Number of Rows

2

Dynamic Load Rating

129kN

Static Load Rating

127kN

Outside Diameter

100mm

Bearing Material

Steel

Limiting Speed

8500rpm

Series

SRB

Standards/Approvals

No

COO (Country of Origin):
GB

SKF Roller Bearing, Spherical Bearing Type, 55mm ID, 100mm OD, 25mm Race Width - 22211 E/C3


For a support element that can go back and forth all day, grab this spherical roller bearing from SKF. It takes on substantial 129kN dynamic and 127kN static loads with ease in both directions to suit heavy-duty machinery. Rest assured, the component is self-aligning to accommodate shaft deflections and deliver smooth operation. Thanks to the quick 6300r/min reference and 8500r/min limiting speeds, you know you can count on this bearing in your fast-paced equipment.

Features & Benefits


• Double-row setup to resist wear and tear and support long-lasting performance

• 830g weight is easy to handle during installation

• Sheet metal cage resists corrosion to minimise friction

• Relubrication feature allows you to keep it greased to promote long service

Applications


• Mining and quarrying industry

• Construction sites

• Petrochemical production

• Manufacturing facilities

What's the difference between the limiting and reference speeds?


The limiting speed is the absolute limit a bearing can take before mechanical failure, while reference speed indicates the rate at which it becomes overheated. This means it's possible to work this bearing above the 6300r/min heat threshold, but only for short periods and always under supervision.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy