INA 81114-TV 70 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 194-6824
- Mfr. Part No.:
- 81114-TV
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR847.83
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 12 | MYR847.83 |
| 13 - 24 | MYR824.03 |
| 25 + | MYR811.98 |
*price indicative
- RS Stock No.:
- 194-6824
- Mfr. Part No.:
- 81114-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 111kN | |
| Static Load Rating | 365kN | |
| Outside Diameter | 95mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 111kN | ||
Static Load Rating 365kN | ||
Outside Diameter 95mm | ||
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81114-TV/0-8 70 mm ID Roller Bearing, 95 mm OD
- INA 89310-TV 50 mm ID Roller Bearing, 95 mm OD
- INA 81212-TV 60 mm ID Roller Bearing, 95 mm OD
- INA K81212-TV/0-8 60 mm ID Roller Bearing, 95 mm OD
- INA K89310-TV/0-8 50 mm ID Roller Bearing, 95 mm OD
- INA SL185012-A 60 mm ID Roller Bearing, 95 mm OD
- INA SL045012-PP 60 mm ID Roller Bearing, 95 mm OD
- INA SL183012-A-XL 60 mm ID Roller Bearing, 95 mm OD
