INA SL192308 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 191-4509
- Mfr. Part No.:
- SL192308
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save MYR189.05
View bulk pricing optionsSubtotal (1 unit)*
MYR1,350.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,350.03 | - |
| 5 - 9 | MYR1,312.22 | MYR189.05 |
| 10 + | MYR1,293.09 | MYR569.40 |
*price indicative
- RS Stock No.:
- 191-4509
- Mfr. Part No.:
- SL192308
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Static Load Rating | 153kN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 170kN | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
End Type Open | ||
Static Load Rating 153kN | ||
Standards/Approvals No | ||
Dynamic Load Rating 170kN | ||
Outside Diameter 90mm | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage
Particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA NJ308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
- INA 87408-L 40 mm ID Roller Bearing, 90 mm OD
- SKF 22308 E Parallel 40 mm ID Roller Bearing, 90 mm OD
- NSK NU308ET 40 mm ID Roller Bearing, 90 mm OD
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
