RS Better World
INA SL183007-A-XL 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 191-4486
- Mfr. Part No.:
- SL183007-A-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save MYR171.73
View bulk pricing optionsSubtotal (1 unit)*
MYR628.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR628.83 | - |
| 13 - 24 | MYR615.62 | MYR171.73 |
| 25 + | MYR597.15 | MYR792.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4486
- Mfr. Part No.:
- SL183007-A-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Static Load Rating | 53kN | |
| Outside Diameter | 62mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 55kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Static Load Rating 53kN | ||
Outside Diameter 62mm | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 55kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA 81207-TV 35 mm ID Roller Bearing, 62 mm OD
- INA SL045007-PP 35 mm ID Roller Bearing, 62 mm OD
- INA K81207-TV/0-8 35 mm ID Roller Bearing, 62 mm OD
- INA SL185007-A 35 mm ID Roller Bearing, 62 mm OD
- FAG NU1007-XL-M1 35 mm ID Roller Bearing, 62 mm OD
- INA SL182206-A-XL 30 mm ID Roller Bearing, 62 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
