RS Better World
INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 174-1418
- Mfr. Part No.:
- RNA6902-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR180.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | MYR180.89 |
| 13 - 24 | MYR177.09 |
| 25 + | MYR171.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1418
- Mfr. Part No.:
- RNA6902-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 19.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 20000rpm | |
| Outside Diameter | 28mm | |
| Static Load Rating | 25.5kN | |
| Limiting Speed | 21100rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 19.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 20000rpm | ||
Outside Diameter 28mm | ||
Static Load Rating 25.5kN | ||
Limiting Speed 21100rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- INA RNA4902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK20/20-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK20/16-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-2RSR-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NA4902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NA6902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NA4902-2RSR-XL 15 mm ID Roller Bearing Needle, 28 mm OD
