INA NX30-Z-XL 30mm I.D Needle Roller Bearing, 42mm O.D
- RS Stock No.:
- 174-1363
- Mfr. Part No.:
- NX30-Z-XL
- Manufacturer:
- INA
Price Each
MYR633.25
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR633.25 |
- RS Stock No.:
- 174-1363
- Mfr. Part No.:
- NX30-Z-XL
- Manufacturer:
- INA
Related links
- INA NKX30-Z-XL 30mm I.D Needle Roller Bearing, 42mm O.D
- INA NKXR30-Z-XL 30mm I.D Needle Roller Bearing, 42mm O.D
- INA RNA4905-XL 30mm I.D Needle Roller Bearing, 42mm O.D
- INA RNA6905-XL 30mm I.D Needle Roller Bearing, 42mm O.D
- INA RNA4905-2RSR-XL 30mm I.D Needle Roller Bearing, 42mm O.D
- SKF NKX 30 Z 30mm I.D Needle Combined Needle Roller & Thrust Ball...
- INA NKIA5906-XL 30mm I.D Needle Roller Bearing, 47mm O.D
- INA NA6906-XL 30mm I.D Needle Roller Bearing, 47mm O.D