INA NKX15-Z-XL 15 mm ID Roller Bearing Needle, 24 mm OD

Get a bulk buy discount

Add 13 more to save MYR110.63

View bulk pricing options

Subtotal (1 unit)*

MYR405.00

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 12MYR405.00-
13 - 24MYR396.49MYR110.63
25 +MYR384.63MYR509.25

*price indicative

RS Stock No.:
174-1224
Mfr. Part No.:
NKX15-Z-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

23mm

Bore Type

Parallel

Cage Material

Sheet Steel

Static Load Rating

16800N

Maximum Speed - Oil

9500rpm

Limiting Speed

9500rpm

Standards/Approvals

No

End Type

Sealed

Dynamic Load Rating

10500N

Outside Diameter

24mm

Number of Rows

2

Bearing Type

Needle

Schaeffler Roller Bearing, 15mm Inside Diameter, 24mm Outside Diameter - NKX15-Z-XL


This roller bearing is a high-quality needle roller bearing designed for robust applications. It features an inside diameter of 15mm and an outside diameter of 24mm, making it suitable for various industrial uses. With a dual-row design and a race width of 23mm, this sealed bearing is engineered for optimal performance under considerable loads.

Features & Benefits


• Offers high static load rating of 16800N for durability

• Dynamic load rating of 10500N for reliable performance

• Sealed design prevents contamination, enhancing longevity

• Sheet steel cage ensures rigid support for the rollers

• High-speed capability with a limiting speed of 9500 rpm

• Ideal for areas requiring high load support and minimal friction

Applications


• Used for automation systems requiring precise movement

• Suitable for mechanical equipment with high-speed requirements

• Ideal for electrical machinery for added stability

• Recommended for automotive systems for efficient operation

What are the advantages of using a sealed design for this component?


The sealed design effectively protects internal components from dirt and moisture, reducing the risk of wear and extending overall lifespan. It also minimises maintenance needs by eliminating the requirement for frequent lubrication.

How does the dual-row configuration enhance performance?


The dual-row configuration distributes loads evenly, resulting in superior stability and increased load capacity. This design also facilitates smooth operation, especially under heavy-duty conditions.

Can this bearing be used in hydraulic applications?


While primarily designed for high load and speed settings, consulting specific hydraulic requirements is advisable to ensure compatibility and performance efficiency.

What factors should be considered for installation?


Proper alignment is essential during installation to prevent premature failure. Consideration of operating conditions, such as speed and load, will also optimise performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy