RS PRO GE30FO-2RS Parallel 30 mm ID Metric Roller Bearing, 55 mm OD
- RS Stock No.:
- 146-9313
- Mfr. Part No.:
- GE30FO-2RS
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR83.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR83.37 | - |
| 5 + | MYR68.61 | 17% |
*price indicative
- RS Stock No.:
- 146-9313
- Mfr. Part No.:
- GE30FO-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 32mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 80kN | |
| End Type | Sealed | |
| Outside Diameter | 55mm | |
| Static Load Rating | 400kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 32mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Dynamic Load Rating 80kN | ||
End Type Sealed | ||
Outside Diameter 55mm | ||
Static Load Rating 400kN | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 30 mm inside diameter and 55 mm outside diameter.
Parallel bore
400kN static load rating
80kN dynamic load rating
32mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE35ES-2RS Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE30ES Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE17ES-2RS Parallel 17 mm ID Metric Roller Bearing, 30 mm OD
- Timken 32006X Taper 30 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO 32006 Taper 30 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE35ES Parallel 35 mm ID Metric Roller Bearing, 55 mm OD

