RS PRO HK 810 8 mm ID Metric Roller Bearing Needle, 12 mm OD
- RS Stock No.:
- 146-9291
- Mfr. Part No.:
- HK 810
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 13 more to save MYR3.90
View bulk pricing optionsSubtotal (1 unit)*
MYR14.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 174 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR14.32 | - |
| 13 - 64 | MYR14.02 | MYR3.90 |
| 65 + | MYR11.54 | MYR180.70 |
*price indicative
- RS Stock No.:
- 146-9291
- Mfr. Part No.:
- HK 810
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 26000rpm | |
| Maximum Speed - Grease | 17000rpm | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 3.69kN | |
| Outside Diameter | 12mm | |
| Static Load Rating | 4.05kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 26000rpm | ||
Maximum Speed - Grease 17000rpm | ||
Limiting Speed 22000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 3.69kN | ||
Outside Diameter 12mm | ||
Static Load Rating 4.05kN | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row needle metric roller bearing is made of steel material having 10 mm inside diameter and 12 mm outside diameter. It has reference speed of 19000rpm and limiting speed of 22000rpm.
Parallel bore
4.05kN static load rating
3.69kN dynamic load rating
0.44kN fatigue limit load
10mm race width
open end
RS pro approved
Related links
- RS PRO HK 1212 12 mm ID Metric Roller Bearing Needle, 18 mm OD
- RS PRO HK 1210 12 mm ID Metric Roller Bearing Needle, 16 mm OD
- RS PRO HK 1612 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- RS PRO HK 2020 20 mm ID Metric Roller Bearing Needle, 26 mm OD
- RS PRO HK 1010 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- RS PRO HK 1622 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- RS PRO HK 1012 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- RS PRO HK 408 4 mm ID Metric Roller Bearing Needle, 8 mm OD

