- RS Stock No.:
- 137-1984
- Mfr. Part No.:
- 14132T/14276
- Manufacturer:
- Timken
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR494.67
Units | Per Unit |
1 - 4 | MYR494.67 |
5 - 9 | MYR484.26 |
10 + | MYR469.72 |
- RS Stock No.:
- 137-1984
- Mfr. Part No.:
- 14132T/14276
- Manufacturer:
- Timken
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken