Timken JL69349A/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- RS Stock No.:
- 137-1954
- Mfr. Part No.:
- JL69349A/JL69310
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR194.50
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR194.50 | - |
| 5 - 9 | MYR190.42 | 2% |
| 10 + | MYR184.71 | 5% |
*price indicative
- RS Stock No.:
- 137-1954
- Mfr. Part No.:
- JL69349A/JL69310
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 13.5mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 51kN | |
| End Type | Open | |
| Outside Diameter | 63mm | |
| Static Load Rating | 55kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 13.5mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 51kN | ||
End Type Open | ||
Outside Diameter 63mm | ||
Static Load Rating 55kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken JL69349/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-JL69349/JL69310 Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- SKF JL 69349 A/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- SKF JL 69349/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25577 Single Row Tapered Roller 42.88 mm ID Roller Bearing, 63 mm OD
