Timken HM911244/HM911210 Taper 59.98 mm ID Roller Bearing, 130.17 mm OD
- RS Stock No.:
- 137-1913
- Mfr. Part No.:
- HM911244/HM911210
- Manufacturer:
- Timken
Subtotal (1 unit)*
MYR1,569.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,569.56 |
*price indicative
- RS Stock No.:
- 137-1913
- Mfr. Part No.:
- HM911244/HM911210
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 59.98mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 23.81mm | |
| End Type | Open | |
| Outside Diameter | 130.17mm | |
| Static Load Rating | 183kN | |
| Bearing Dynamic Load Rating | 198kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 59.98mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 23.81mm | ||
End Type Open | ||
Outside Diameter 130.17mm | ||
Static Load Rating 183kN | ||
Bearing Dynamic Load Rating 198kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-HM911245/HM911210 Taper Roller 60.3 mm ID Roller Bearing, 130.1 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- Timken 3490/3420 Taper 38.1 mm ID Roller Bearing, 79.37 mm OD
- Timken 497/493 Taper 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken JM612949/JM612910 Taper 70 mm ID Roller Bearing, 115 mm OD
- Timken 1780/1729 Taper 25.4 mm ID Roller Bearing, 56.9 mm OD
- Timken 02475/02420 Taper 31.75 mm ID Roller Bearing, 68.26 mm OD
