Timken 350/352 Taper 40 mm ID Roller Bearing, 90.11 mm OD
- RS Stock No.:
- 137-1904
- Mfr. Part No.:
- 350/352
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save MYR71.10
View bulk pricing optionsSubtotal (1 unit)*
MYR677.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR677.95 | - |
| 5 - 9 | MYR663.73 | MYR71.10 |
| 10 + | MYR643.32 | MYR346.30 |
*price indicative
- RS Stock No.:
- 137-1904
- Mfr. Part No.:
- 350/352
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 90.11mm | |
| End Type | Open | |
| Cone Width | 21.8mm | |
| Static Load Rating | 88.8kN | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 81.8kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 90.11mm | ||
End Type Open | ||
Cone Width 21.8mm | ||
Static Load Rating 88.8kN | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 81.8kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-355X/352 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 90.11 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- Timken 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- Timken 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- Timken 32008X Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- Timken 30203 Taper 17 mm ID Metric Roller Bearing, 40 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF 30208 Taper 40 mm ID Roller Bearing, 80 mm OD
