INA HK2520-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- RS Stock No.:
- 137-1766
- Mfr. Part No.:
- HK2520-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR53.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR53.85 | - |
| 13 - 24 | MYR52.74 | 2% |
| 25 + | MYR51.17 | 4% |
*price indicative
- RS Stock No.:
- 137-1766
- Mfr. Part No.:
- HK2520-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 10200rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 19900N | |
| Outside Diameter | 32mm | |
| Static Load Rating | 33000N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 6100rpm | |
| Limiting Speed | 10200rpm | |
| Series | HK | |
| Bearing Type | Drawn Cup Needle | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Oil 10200rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 19900N | ||
Outside Diameter 32mm | ||
Static Load Rating 33000N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 6100rpm | ||
Limiting Speed 10200rpm | ||
Series HK | ||
Bearing Type Drawn Cup Needle | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- DE
Schaeffler Series HK Roller Bearing, 25mm Inside Diameter, 32mm Outside Diameter - HK2520-B
This roller bearing is a drawn cup needle roller unit designed for open-end operation, providing low-profile radial support where space is limited. It suits applications requiring a Compact single-row solution with a parallel bore and is intended for installations where high rotational capability and defined static capacity are required.
Features and Benefits:
• Drawn cup construction provides Compact radial support at minimal radial envelope
• Sheet steel cage reduces mass and controls roller spacing for smooth rotation
• Dynamic load capacity 19900N delivers sustained operational load handling
• Static load rating 33000N resists heavy standstill loads without deformation
• Grease-lubricated maximum 6100 r/min enables reliable moderate-speed performance
• Oil-lubricated maximum 10200 r/min permits higher-speed operation when oiled
• Sheet steel cage reduces mass and controls roller spacing for smooth rotation
• Dynamic load capacity 19900N delivers sustained operational load handling
• Static load rating 33000N resists heavy standstill loads without deformation
• Grease-lubricated maximum 6100 r/min enables reliable moderate-speed performance
• Oil-lubricated maximum 10200 r/min permits higher-speed operation when oiled
Applications
• Suitable for automotive transmission shafts requiring Compact support
• Ideal for industrial gearboxes with constrained radial clearance
• Used with linkage assemblies where 1-row needle support is required
• Can be used for rotating cams in limited-diameter housings
• Appropriate for conveyor drive rollers needing high static resistance
• Ideal for industrial gearboxes with constrained radial clearance
• Used with linkage assemblies where 1-row needle support is required
• Can be used for rotating cams in limited-diameter housings
• Appropriate for conveyor drive rollers needing high static resistance
What bore configuration does it use for shaft mounting?
It has a parallel bore design that accommodates cylindrical shafts without tapering.
How does the open end affect installation and maintenance?
The open end allows direct access for lubrication and Visual inspection of rollers during service.
What operational speed limits apply for different lubricants?
When grease-lubricated the upper speed is 6100 r/min and when oiled it rises to 10200 r/min.
How many rows of rollers are present and what is the impact?
It is a single-row unit, providing Compact radial support suitable for applications without axial load sharing.
What material controls roller spacing and contributes to rotational behaviour?
A sheet steel cage maintains roller separation and helps ensure consistent rotation characteristics.
Related links
- INA HK2520-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2516-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2512-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2526 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA BK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2530-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2516-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
